
INTRNT OFFC300 | |
|---|---|
DigiKey Part Number | INTRNTOFFC300-ND |
Manufacturer | |
Manufacturer Product Number | INTRNT OFFC300 |
Description | UPS 300VA 150W 6OUT RJ/45 |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) Desktop, Home Theater 300VA / 150W 120V |
Datasheet | Datasheet |
Category | Backup Time - Max Load 4 minutes |
Manufacturer Eaton Tripp Lite | Media Lines Protected RJ45 |
Series | Voltage - Output 120V |
Packaging Bulk | Input Connector NEMA 5-15P |
Part Status Obsolete | Output Connector NEMA 5-15R |
Type Standby (No Regulation) | Cord Length 6' (1.83m) |
Applications Desktop, Home Theater | Size / Dimension 4.500" L x 11.000" W (114.30mm x 279.40mm) |
Form Desktop | Height 2.598" (66.00mm) |
Power - Rated 300VA / 150W | Weight 4 lbs (1.8 kg) |
AC Outlets 6 (3 UPS, 3 Surge Only) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC350 | Eaton Tripp Lite | 16 | TL1103-ND | kr.569.02000 | Similar |


