
IBAR12-20T | |
|---|---|
DigiKey Part Number | TL261-ND |
Manufacturer | |
Manufacturer Product Number | IBAR12-20T |
Description | SURGE SUPPRSSR 20A 12OUT RACKMNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU, Surge Protector 3840J Rack, Horizontal |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA L5-20P |
Manufacturer Eaton Tripp Lite | AC Outlets 12 |
Series | Connector - AC Output NEMA 5-15R (2), 5-20R (10) |
Packaging Bulk | Voltage - Input 120V |
Part Status Active | Housing Material Steel |
Type PDU, Surge Protector | Energy 3840J |
Mounting Type Rack, Horizontal | Cord Length 15' (4.57m) |
Current - Max 20A | Approval Agency CSA, cUL, UL |
Region Utilized North America | Weight 5.4 lbs (2.4 kg) |
Overload Protection Circuit Breaker(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,926.66000 | kr.1,926.66 |
| Unit Price without VAT: | kr.1,926.66000 |
|---|---|
| Unit Price with VAT: | kr.2,408.32500 |

