



SMART1000RT1U | |
---|---|
DigiKey Part Number | 95-SMART1000RT1U-ND |
Manufacturer | |
Manufacturer Product Number | SMART1000RT1U |
Description | 1000VA 770W 120V LINE-INTERACTIV |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 1kVA / 770W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 100VAC, 120VAC, 127VAC | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount, Tower | |
Power - Rated | 1kVA / 770W | |
AC Outlets | 5 (UPS) | |
Backup Time - Max Load | 3 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (5) | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, NOM | |
Size / Dimension | 17.100" L x 6.300" W (434.34mm x 160.02mm) | |
Height | 9.900" (251.46mm) | |
Weight | - |