
CFS1/4CT52R273J | |
|---|---|
DigiKey Part Number | 2019-CFS1/4CT52R273JTR-ND - Tape & Reel (TR) 2019-CFS1/4CT52R273JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFS1/4CT52R273J |
Description | RES 27K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26200 | kr.2.62 |
| 25 | kr.0.21760 | kr.5.44 |
| 50 | kr.0.19080 | kr.9.54 |
| 100 | kr.0.16830 | kr.16.83 |
| 250 | kr.0.14260 | kr.35.65 |
| 500 | kr.0.12660 | kr.63.30 |
| 1.000 | kr.0.11290 | kr.112.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.08859 | kr.442.95 |
| 10.000 | kr.0.08063 | kr.806.30 |
| 15.000 | kr.0.07654 | kr.1,148.10 |
| 25.000 | kr.0.07191 | kr.1,797.75 |
| 35.000 | kr.0.06915 | kr.2,420.25 |
| 50.000 | kr.0.06646 | kr.3,323.00 |
| 60.000 | kr.0.06516 | kr.3,909.60 |
| 120.000 | kr.0.06072 | kr.7,286.40 |
| 125.000 | kr.0.06048 | kr.7,560.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

