
| 40-2504-01 | |
|---|---|
| DigiKey Part Number | 510PB-ND | 
| Manufacturer | |
| Manufacturer Product Number | 40-2504-01 | 
| Description | SWITCH PUSH SPST-NC 2A 14V | 
| Customer Reference | |
| Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Rear | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Panel Mount, Rear | |
| Type | Standard | |
| Circuit | ||
| Switch Function | On-Mom | |
| Current Rating (Amps) | 2A (DC) | |
| Voltage Rating - DC | 14 V | |
| Actuator Type | Round, Plunger | |
| Actuator Marking | No Marking | |
| Color - Actuator/Cap | Black | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Termination Style | Quick Connect - 0.110" (2.8mm) | |
| Ingress Protection | - | |
| Features | - | |
| Panel Cutout Dimensions | - | |
| Operating Temperature | - | |
| Mechanical Life | - | |
| Electrical Life | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark