
A200-012 | |
|---|---|
DigiKey Part Number | TL1979-ND |
Manufacturer | |
Manufacturer Product Number | A200-012 |
Description | COAX CBL F-TYPE TO F-TYPE 12' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial F-Type to F-Type RG-59 144.0" (3.7m) 12.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | F-Type to F-Type | |
1st Connector | F-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | F-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 144.0" (3.7m) 12.0' | |
Cable Type | RG-59 | |
Cable Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.83000 | kr.56.83 |
| 10 | kr.48.29400 | kr.482.94 |
| 25 | kr.45.26840 | kr.1,131.71 |
| 50 | kr.43.10660 | kr.2,155.33 |
| 100 | kr.41.04900 | kr.4,104.90 |
| 250 | kr.38.47988 | kr.9,619.97 |
| 500 | kr.36.64460 | kr.18,322.30 |
| 1.000 | kr.34.89754 | kr.34,897.54 |
| Unit Price without VAT: | kr.56.83000 |
|---|---|
| Unit Price with VAT: | kr.71.03750 |


