
U280-C01-25-1B | |
---|---|
DigiKey Part Number | 95-U280-C01-25-1B-ND |
Manufacturer | Eaton Tripp Lite |
Manufacturer Product Number | U280-C01-25-1B |
Description | BATT CHG USB AUTO 5V 9V 2.77A 3A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Auto Adapter Battery Charger 5V, 9V 2.77A, 3A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB Auto Adapter | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | 5V, 9V | |
Charge Current - Max | 2.77A, 3A | |
Charge Time | - | |
Voltage - Input | 12V | |
Power - Max | 25W | |
Size / Dimension | 0.41" L x 0.46" W x 0.83" H (10.40mm x 11.70mm x 21.00mm) | |
Mounting Type | Auto Socket | |
Termination Style | USB C Receptacle | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.111.49000 | kr.111.49 |
10 | kr.94.77100 | kr.947.71 |
25 | kr.88.83720 | kr.2,220.93 |
50 | kr.84.59900 | kr.4,229.95 |
100 | kr.80.56190 | kr.8,056.19 |
250 | kr.75.52280 | kr.18,880.70 |
500 | kr.72.88000 | kr.36,440.00 |
Unit Price without VAT: | kr.111.49000 |
---|---|
Unit Price with VAT: | kr.139.36250 |