9PX1000RT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9PX1000RT

DigiKey Part Number
95-9PX1000RT-ND
Manufacturer
Manufacturer Product Number
9PX1000RT
Description
EATON 9PX 1000VA 900W 120V ONLIN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 1kVA / 900W 100V, 110V, 120V, 125V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Type
Online (Double Conversion)
Voltage - Input
100VAC, 110VAC, 120VAC
Applications
General Purpose, Industrial Control
Form
Rackmount, Tower
Power - Rated
1kVA / 900W
AC Outlets
8 (UPS)
Backup Time - Max Load
3 minutes
Media Lines Protected
RS-232
Voltage - Output
100V, 110V, 120V, 125V
Input Connector
NEMA 5-15P
Output Connector
NEMA 5-15R (8)
Cord Length
8' (2.44m)
Approval Agency
cUL
Size / Dimension
17.700" L x 17.300" W (449.58mm x 439.42mm)
Height
3.400" (86.36mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.9,244.40000kr.9,244.40
Manufacturers Standard Package
Unit Price without VAT:kr.9,244.40000
Unit Price with VAT:kr.11,555.50000