
5P750 | |
|---|---|
DigiKey Part Number | 95-5P750-ND |
Manufacturer | |
Manufacturer Product Number | 5P750 |
Description | EATON 5P 750VA 600W 120V LINE-IN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 750VA / 600W 100V, 120V, 125V |
Datasheet | Datasheet |
Category | Backup Time - Max Load 3 minutes |
Manufacturer Eaton Tripp Lite | Media Lines Protected RS-232 |
Packaging Box | Voltage - Output 100V, 120V, 125V |
Part Status Active | Input Connector NEMA 5-15P |
Type Line Interactive (Input Regulation) | Output Connector NEMA 5-15R (8) |
Voltage - Input 100VAC, 110VAC, 120VAC, 127VAC | Cord Length 6' (1.83m) |
Applications General Purpose, Industrial Control | Approval Agency cUL, UL |
Form Tower | Size / Dimension 16.200" L x 8.400" W (411.48mm x 213.36mm) |
Power - Rated 750VA / 600W | Height 13.600" (345.44mm) |
AC Outlets 8 (UPS) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,598.77000 | kr.3,598.77 |
| Unit Price without VAT: | kr.3,598.77000 |
|---|---|
| Unit Price with VAT: | kr.4,498.46250 |




