cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5P2200

DigiKey Part Number
95-5P2200-ND
Manufacturer
Manufacturer Product Number
5P2200
Description
MOTORS & SOLENIODS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 1.95kVA / 1.92kW 100V, 120V, 125V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Line Interactive (Input Regulation)
Voltage - Input
100VAC, 110VAC, 120VAC, 127VAC
Applications
Network, Single Phase
Form
Tower
Power - Rated
1.95kVA / 1.92kW
AC Outlets
8 (UPS)
Backup Time - Max Load
3 minutes
Media Lines Protected
RS-232
Voltage - Output
100V, 120V, 125V
Input Connector
NEMA 5-20P
Output Connector
NEMA 5-20R (8)
Cord Length
8' (2.44m)
Approval Agency
-
Size / Dimension
20.276" L x 17.717" W (515.00mm x 450.00mm)
Height
3.500" (88.90mm)
Shelf Life
-
Shelf Life Start
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 44
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9,590.78000kr.9,590.78
Manufacturers Standard Package
Unit Price without VAT:kr.9,590.78000
Unit Price with VAT:kr.11,988.47500