
5P1000RC | |
|---|---|
DigiKey Part Number | 95-5P1000RC-ND |
Manufacturer | |
Manufacturer Product Number | 5P1000RC |
Description | EATON 5P 1000VA 770W 120V LINE-I |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 1kVA / 770W 100V, 120V, 125V |
Datasheet | Datasheet |
Category | Backup Time - Max Load 3 minutes |
Manufacturer Eaton Tripp Lite | Media Lines Protected RS-232 |
Packaging Box | Voltage - Output 100V, 120V, 125V |
Part Status Active | Input Connector NEMA 5-15P |
Type Line Interactive (Input Regulation) | Output Connector NEMA 5-15R (10) |
Voltage - Input 100VAC, 110VAC, 120VAC | Cord Length 6' (1.83m) |
Applications General Purpose, Industrial Control | Approval Agency cUL, UL |
Form Rackmount | Size / Dimension 32.000" L x 17.300" W (812.80mm x 439.42mm) |
Power - Rated 1kVA / 770W | Height 10.300" (261.62mm) |
AC Outlets 10 (UPS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6,447.72000 | kr.6,447.72 |
| Unit Price without VAT: | kr.6,447.72000 |
|---|---|
| Unit Price with VAT: | kr.8,059.65000 |



