XLR-16R2507-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.4,354.88000
Datasheet
500 F (EDLC) Supercapacitor 16.2 V Module, Screw Terminals 1.7mOhm 1500 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 F (EDLC) Supercapacitor 16.2 V Module, Screw Terminals 1.7mOhm 1500 Hrs @ 65°C
How to correctly size a Supercapacitor
Low Voltage XVM-16 and XTM-18 Supercapacitor energy storage modules

XLR-16R2507-R

DigiKey Part Number
283-XLR-16R2507-R-ND
Manufacturer
Manufacturer Product Number
XLR-16R2507-R
Description
CAP MODULE 500F 16.2V
Customer Reference
Detailed Description
500 F (EDLC) Supercapacitor 16.2 V Module, Screw Terminals 1.7mOhm 1500 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
500 F
Tolerance
-5%, +20%
Voltage - Rated
16.2 V
ESR (Equivalent Series Resistance)
1.7mOhm
Lifetime @ Temp.
1500 Hrs @ 65°C
Grade
-
Qualification
-
Termination
Screw Terminals
Mounting Type
Chassis Mount
Package / Case
Module, Screw Terminals
Lead Spacing
-
Size / Dimension
16.386" L x 2.646" W (416.20mm x 67.20mm)
Height - Seated (Max)
6.925" (175.90mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1In Stock
Ships from WEC