47 µH Unshielded Inductor 260 mA 1.9Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCLA3225V1-470-R

DigiKey Part Number
283-WCLA3225V1-470-RTR-ND - Tape & Reel (TR)
283-WCLA3225V1-470-RCT-ND - Cut Tape (CT)
283-WCLA3225V1-470-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WCLA3225V1-470-R
Description
CHIP IND 47.0UH 0.26A SMT 2 PAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Inductor 260 mA 1.9Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.9Ohm Max
Q @ Freq
10 @ 2.52MHz
Frequency - Self Resonant
10MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.142" L x 0.110" W (3.60mm x 2.80mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.797
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.55000kr.1.55
10kr.1.27100kr.12.71
25kr.1.17640kr.29.41
50kr.1.10820kr.55.41
100kr.1.04490kr.104.49
250kr.0.96648kr.241.62
500kr.0.91126kr.455.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.31425kr.1,971.37
3.000kr.1.23924kr.3,717.72
4.500kr.1.19741kr.5,388.35
7.500kr.1.14676kr.8,600.70
10.500kr.1.11459kr.11,703.19
15.000kr.1.08151kr.16,222.65
37.500kr.1.00108kr.37,540.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.55000
Unit Price with VAT:kr.1.93750