
WCLA3225V1-330-R | |
|---|---|
DigiKey Part Number | 283-WCLA3225V1-330-RTR-ND - Tape & Reel (TR) 283-WCLA3225V1-330-RCT-ND - Cut Tape (CT) 283-WCLA3225V1-330-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCLA3225V1-330-R |
Description | CHIP IND 33.0UH 0.285A SMT 2 PA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Inductor 285 mA 1.5Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.142" L x 0.110" W (3.60mm x 2.80mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.83200 | kr.18.32 |
| 25 | kr.1.69240 | kr.42.31 |
| 50 | kr.1.59580 | kr.79.79 |
| 100 | kr.1.50480 | kr.150.48 |
| 250 | kr.1.39216 | kr.348.04 |
| 500 | kr.1.31258 | kr.656.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.31425 | kr.1,971.37 |
| 3.000 | kr.1.23924 | kr.3,717.72 |
| 4.500 | kr.1.19741 | kr.5,388.35 |
| 7.500 | kr.1.14676 | kr.8,600.70 |
| 10.500 | kr.1.11459 | kr.11,703.19 |
| 15.000 | kr.1.08151 | kr.16,222.65 |
| 37.500 | kr.1.00108 | kr.37,540.50 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |

