
WCLA3225V1-220-R | |
|---|---|
DigiKey Part Number | 283-WCLA3225V1-220-RTR-ND - Tape & Reel (TR) 283-WCLA3225V1-220-RCT-ND - Cut Tape (CT) 283-WCLA3225V1-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCLA3225V1-220-R |
Description | FIXED IND 22UH 400MA 820 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Inductor 400 mA 820mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Q @ Freq 10 @ 2.52MHz |
Mfr | Frequency - Self Resonant 16MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.142" L x 0.110" W (3.60mm x 2.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.094" (2.40mm) |
DC Resistance (DCR) 820mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.88900 | kr.18.89 |
| 25 | kr.1.74720 | kr.43.68 |
| 50 | kr.1.64720 | kr.82.36 |
| 100 | kr.1.55330 | kr.155.33 |
| 250 | kr.1.43688 | kr.359.22 |
| 500 | kr.1.35460 | kr.677.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.33977 | kr.2,009.65 |
| 3.000 | kr.1.26333 | kr.3,789.99 |
| 4.500 | kr.1.22069 | kr.5,493.11 |
| 7.500 | kr.1.16905 | kr.8,767.88 |
| 10.500 | kr.1.13627 | kr.11,930.83 |
| 15.000 | kr.1.10254 | kr.16,538.10 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

