
WCLA2520V1-6R8-R | |
|---|---|
DigiKey Part Number | 283-WCLA2520V1-6R8-RTR-ND - Tape & Reel (TR) 283-WCLA2520V1-6R8-RCT-ND - Cut Tape (CT) 283-WCLA2520V1-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCLA2520V1-6R8-R |
Description | CHIP IND 6.8UH 0.432A SMT 2 PAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 432 mA 720mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 720mOhm Max | |
Q @ Freq | 12 @ 7.96MHz | |
Frequency - Self Resonant | 33MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.115" L x 0.098" W (2.92mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.91500 | kr.9.15 |
| 25 | kr.0.85000 | kr.21.25 |
| 50 | kr.0.80120 | kr.40.06 |
| 100 | kr.0.75520 | kr.75.52 |
| 250 | kr.0.69836 | kr.174.59 |
| 500 | kr.0.65844 | kr.329.22 |
| 1.000 | kr.0.62080 | kr.620.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.12970 | kr.2,259.40 |
| 4.000 | kr.1.06525 | kr.4,261.00 |
| 6.000 | kr.1.02929 | kr.6,175.74 |
| 10.000 | kr.0.98575 | kr.9,857.50 |
| 14.000 | kr.0.95812 | kr.13,413.68 |
| 20.000 | kr.0.92969 | kr.18,593.80 |
| 50.000 | kr.0.86058 | kr.43,029.00 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |


