
| WCLA1608V1-271-R | |
|---|---|
| DigiKey Part Number | 283-WCLA1608V1-271-RTR-ND - Tape & Reel (TR) 283-WCLA1608V1-271-RCT-ND - Cut Tape (CT) 283-WCLA1608V1-271-RDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | WCLA1608V1-271-R | 
| Description | FIXED IND 270NH 170MA 2.3OHM SMD | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | 270 nH Unshielded Wirewound Inductor 170 mA 2.3Ohm Max 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Wirewound | |
| Material - Core | - | |
| Inductance | 270 nH | |
| Tolerance | ±5% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 2.3Ohm Max | |
| Q @ Freq | 24 @ 100MHz | |
| Frequency - Self Resonant | 900MHz | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 100 MHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | 0603 | |
| Size / Dimension | 0.070" L x 0.043" W (1.78mm x 1.10mm) | |
| Height - Seated (Max) | 0.037" (0.95mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.77456 | kr.3,098.24 | 
| Unit Price without VAT: | kr.0.77456 | 
|---|---|
| Unit Price with VAT: | kr.0.96820 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark