
VPH4-0140TR-R | |
|---|---|
DigiKey Part Number | 283-VPH4-0140TR-RTR-ND - Tape & Reel (TR) 283-VPH4-0140TR-RCT-ND - Cut Tape (CT) 283-VPH4-0140TR-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPH4-0140TR-R |
Description | XFMR 23.7UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.709" L x 0.969" W (18.00mm x 24.60mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.97000 | kr.74.97 |
| 10 | kr.61.67000 | kr.616.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | kr.51.78307 | kr.7,249.63 |
| 280 | kr.48.84114 | kr.13,675.52 |
| 420 | kr.47.20033 | kr.19,824.14 |
| 700 | kr.46.21351 | kr.32,349.46 |
| Unit Price without VAT: | kr.74.97000 |
|---|---|
| Unit Price with VAT: | kr.93.71250 |

