For SMPS Transformer Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
For SMPS Transformer Isolation Surface Mount
VPH4-0075TR-R
VPH4-0075TR-R

VPH4-0075TR-R

DigiKey Part Number
283-3676-2-ND - Tape & Reel (TR)
283-3676-1-ND - Cut Tape (CT)
283-3676-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VPH4-0075TR-R
Description
XFMR 12.7UH SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
For SMPS Transformer Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.709" L x 0.969" W (18.00mm x 24.60mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.75.36000kr.75.36
10kr.61.95900kr.619.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
140kr.60.78650kr.8,510.11
280kr.57.33493kr.16,053.78
420kr.55.41021kr.23,272.29
700kr.55.21763kr.38,652.34
Manufacturers Standard Package
Unit Price without VAT:kr.75.36000
Unit Price with VAT:kr.94.20000