For SMPS Transformer Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
For SMPS Transformer Isolation Surface Mount
VERSA-PAC® User-Configurable Inductors and Transformers

VP3-0047-R

DigiKey Part Number
513-1695-2-ND - Tape & Reel (TR)
513-1695-1-ND - Cut Tape (CT)
513-1695-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VP3-0047-R
Description
XFMR 3.8UH SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
For SMPS Transformer Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
VP3-0047-R Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 125°C
Manufacturer
Eaton - Electronics Division
Mounting Type
Surface Mount
Series
Size / Dimension
0.673" L x 0.878" W (17.10mm x 22.30mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.331" (8.40mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 428
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.56.93000kr.56.93
10kr.46.80200kr.468.02
100kr.39.91850kr.3,991.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.36.65885kr.7,331.77
400kr.34.57583kr.13,830.33
600kr.33.41423kr.20,048.54
1.000kr.32.61328kr.32,613.28
Manufacturers Standard Package
Unit Price without VAT:kr.56.93000
Unit Price with VAT:kr.71.16250