For SMPS Transformer Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
For SMPS Transformer Isolation Surface Mount
VP2-1600-R
VP2-1600-R
VERSA-PAC® User-Configurable Inductors and Transformers

VP2-1600-R

DigiKey Part Number
513-1767-2-ND - Tape & Reel (TR)
513-1767-1-ND - Cut Tape (CT)
513-1767-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VP2-1600-R
Description
XFMR 78.4UH SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
For SMPS Transformer Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
VP2-1600-R Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 125°C
Manufacturer
Eaton - Electronics Division
Mounting Type
Surface Mount
Series
Size / Dimension
0.642" L x 0.661" W (16.30mm x 16.80mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.307" (7.80mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.587
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.58.96000kr.58.96
10kr.48.48200kr.484.82
100kr.41.51690kr.4,151.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.36.70013kr.11,010.04
600kr.34.61713kr.20,770.28
900kr.33.91900kr.30,527.10
Manufacturers Standard Package
Unit Price without VAT:kr.58.96000
Unit Price with VAT:kr.73.70000