V(P,PH)1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V(P,PH)1 Series
VP1-0059-R
VP1-0059-R

VP1-0059-R

DigiKey Part Number
513-1766-2-ND - Tape & Reel (TR)
513-1766-1-ND - Cut Tape (CT)
513-1766-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VP1-0059-R
Description
XFMR 3.8UH SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
For SMPS Transformer Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
VP1-0059-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.508" L x 0.512" W (12.90mm x 13.00mm)
Height - Seated (Max)
0.244" (6.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.113
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.44.35000kr.44.35
10kr.36.48000kr.364.80
100kr.31.58080kr.3,158.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.27.08245kr.16,249.47
1.200kr.25.80144kr.30,961.73
Manufacturers Standard Package
Unit Price without VAT:kr.44.35000
Unit Price with VAT:kr.55.43750