
UP3B-100-R | |
|---|---|
DigiKey Part Number | 513-1084-2-ND - Tape & Reel (TR) 513-1084-1-ND - Cut Tape (CT) 513-1084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP3B-100-R |
Description | FIXED IND 10UH 4.3A 26 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 4.3 A 26mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 26mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.760" L x 0.520" W (19.30mm x 13.21mm) | |
Height - Seated (Max) | 0.268" (6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.77000 | kr.14.77 |
| 10 | kr.12.13200 | kr.121.32 |
| 100 | kr.9.97820 | kr.997.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.9.22307 | kr.4,150.38 |
| 900 | kr.8.69790 | kr.7,828.11 |
| 1.350 | kr.8.40502 | kr.11,346.78 |
| 2.250 | kr.8.05040 | kr.18,113.40 |
| 3.150 | kr.7.82530 | kr.24,649.69 |
| 4.500 | kr.7.59381 | kr.34,172.15 |
| Unit Price without VAT: | kr.14.77000 |
|---|---|
| Unit Price with VAT: | kr.18.46250 |

