
UP2B-680-R | |
|---|---|
DigiKey Part Number | 513-1083-2-ND - Tape & Reel (TR) 513-1083-1-ND - Cut Tape (CT) 513-1083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP2B-680-R |
Description | FIXED IND 68UH 1.5A 178.7 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 178.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP2B-680-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 178.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.550" L x 0.410" W (13.97mm x 10.41mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.67000 | kr.12.67 |
| 10 | kr.10.41000 | kr.104.10 |
| 100 | kr.8.56280 | kr.856.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | kr.7.78135 | kr.4,279.74 |
| 1.100 | kr.7.33821 | kr.8,072.03 |
| 1.650 | kr.7.09112 | kr.11,700.35 |
| 2.750 | kr.6.79195 | kr.18,677.86 |
| 3.850 | kr.6.60206 | kr.25,417.93 |
| 5.500 | kr.6.40673 | kr.35,237.01 |
| Unit Price without VAT: | kr.12.67000 |
|---|---|
| Unit Price with VAT: | kr.15.83750 |

