
UP1B-100-R | |
|---|---|
DigiKey Part Number | 513-1180-2-ND - Tape & Reel (TR) 513-1180-1-ND - Cut Tape (CT) 513-1180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP1B-100-R |
Description | FIXED IND 10UH 1.5A 110.7 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 110.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP1B-100-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.350" L x 0.240" W (8.89mm x 6.10mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.58000 | kr.9.58 |
| 10 | kr.7.86400 | kr.78.64 |
| 100 | kr.6.46540 | kr.646.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.6.04199 | kr.5,437.79 |
| 1.800 | kr.5.69812 | kr.10,256.62 |
| 2.700 | kr.5.50632 | kr.14,867.06 |
| 4.500 | kr.5.27414 | kr.23,733.63 |
| 6.300 | kr.5.12678 | kr.32,298.71 |
| 9.000 | kr.5.06363 | kr.45,572.67 |
| Unit Price without VAT: | kr.9.58000 |
|---|---|
| Unit Price with VAT: | kr.11.97500 |

