UP0.4UC-330-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 0
Unit Price: kr.15.62000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP0.4UC-330-R

DigiKey Part Number
283-UP0.4UC-330-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UP0.4UC-330-R
Description
FIXED IND 33UH 600MA 510MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Wirewound Inductor 600 mA 510mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
580mA
Shielding
Unshielded
DC Resistance (DCR)
510mOhm Max
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-25°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.92928kr.12,323.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.92928
Unit Price with VAT:kr.6.16160