
UP0.4UC-221-R | |
|---|---|
DigiKey Part Number | 283-UP0.4UC-221-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP0.4UC-221-R |
Description | FIXED IND 220UH 200MA 3.11 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Wirewound Inductor 200 mA 3.11Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 220mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.11Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.5MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.95239 | kr.12,380.98 |
| Unit Price without VAT: | kr.4.95239 |
|---|---|
| Unit Price with VAT: | kr.6.19049 |


