TR3/S505SC-5-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.8.74449
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.8.74449

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.8.74449
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3/S505SC-5-R

DigiKey Part Number
283-TR3/S505SC-5-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3/S505SC-5-R
Description
FUSE CERM 5A 250VAC 5X20 1500RL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
71.2
Approval Agency
BSI, CCC/CQC, CSA, cURus, IMQ, KC, PSE/JET, SEMKO, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.013 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.8.74449kr.13,116.74
Manufacturers Standard Package
Unit Price without VAT:kr.8.74449
Unit Price with VAT:kr.10.93061