6.3 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR2/S505SC-6.3-R

DigiKey Part Number
283-TR2/S505SC-6.3-RTR-ND - Tape & Reel (TR)
283-TR2/S505SC-6.3-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TR2/S505SC-6.3-R
Description
FUSE CERAMIC 6.3A 250VAC 1500RL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.3 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
152.0
Approval Agency
BSI, CCC/CQC, CSA, cURus, IMQ, KC, PSE/JET, SEMKO, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.01 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.18.84000kr.18.84
5kr.15.62400kr.78.12
10kr.14.41600kr.144.16
50kr.11.95980kr.597.99
100kr.11.03200kr.1,103.20
250kr.9.91144kr.2,477.86
500kr.9.13588kr.4,567.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.8.42163kr.12,632.44
3.000kr.7.75115kr.23,253.45
4.500kr.7.38135kr.33,216.08
7.500kr.7.24179kr.54,313.43
Manufacturers Standard Package
Unit Price without VAT:kr.18.84000
Unit Price with VAT:kr.23.55000