


TR2-S505SC-4-R | |
|---|---|
DigiKey Part Number | 283-TR2-S505SC-4-RTR-ND - Tape & Reel (TR) 283-TR2-S505SC-4-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TR2-S505SC-4-R |
Description | FUSE CERAMIC 4A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 38.45 | |
Approval Agency | BSI, CCC/CQC, CSA, cULus, IMQ, KC, PSE/JET, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0185 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.70000 | kr.13.70 |
| 5 | kr.11.36800 | kr.56.84 |
| 10 | kr.10.48700 | kr.104.87 |
| 50 | kr.8.70240 | kr.435.12 |
| 100 | kr.8.02790 | kr.802.79 |
| 250 | kr.7.21368 | kr.1,803.42 |
| 500 | kr.6.65030 | kr.3,325.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.6.13251 | kr.9,198.76 |
| 3.000 | kr.5.64578 | kr.16,937.34 |
| 4.500 | kr.5.37744 | kr.24,198.48 |
| 7.500 | kr.5.10542 | kr.38,290.65 |
| Unit Price without VAT: | kr.13.70000 |
|---|---|
| Unit Price with VAT: | kr.17.12500 |

