Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TR2/S505SC-3.15-R | |
|---|---|
DigiKey Part Number | 283-TR2/S505SC-3.15-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR2/S505SC-3.15-R |
Description | FUSE CERM 3.15A 250VAC 1500REEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 40.4 | |
Approval Agency | BSI, CCC/CQC, CSA, cURus, IMQ, KC, PSE/JET, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.031 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.8.74449 | kr.13,116.74 |
| 3.000 | kr.8.04796 | kr.24,143.88 |
| 4.500 | kr.7.66389 | kr.34,487.51 |
| 7.500 | kr.7.55200 | kr.56,640.00 |
| Unit Price without VAT: | kr.8.74449 |
|---|---|
| Unit Price with VAT: | kr.10.93061 |


