


TR2-S505SC-10-R | |
|---|---|
DigiKey Part Number | 283-5297-2-ND - Tape & Reel (TR) 283-5297-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TR2-S505SC-10-R |
Description | FUSE CERAMIC 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 397.0 | |
Approval Agency | BSI, CCC/CQC, CSA, cULus, IMQ, KC, PSE/JET, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0061 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.52000 | kr.7.52 |
| 5 | kr.6.21200 | kr.31.06 |
| 10 | kr.5.73600 | kr.57.36 |
| 50 | kr.4.75700 | kr.237.85 |
| 100 | kr.4.38910 | kr.438.91 |
| 250 | kr.3.94468 | kr.986.17 |
| 500 | kr.3.63758 | kr.1,818.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.8.78548 | kr.13,178.22 |
| 3.000 | kr.8.08568 | kr.24,257.04 |
| 4.500 | kr.7.69981 | kr.34,649.15 |
| 7.500 | kr.7.58740 | kr.56,905.50 |
| Unit Price without VAT: | kr.7.52000 |
|---|---|
| Unit Price with VAT: | kr.9.40000 |

