TR2/C518-500-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.8.26407
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.8.19119
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.7.61920
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.8.06959
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.17.60000
Datasheet

Similar


Littelfuse Inc.
In Stock: 995
Unit Price: kr.16.77000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.13.81200
Datasheet
C518 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C518 Series

TR2/C518-500-R

DigiKey Part Number
283-TR2/C518-500-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR2/C518-500-R
Description
FUSE GLASS 500MA 250VAC 2AG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
500 mA 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.059
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.217" Dia x 0.598" L (5.50mm x 15.20mm)
DC Cold Resistance
1.66 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.5.26400kr.31,584.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.26400
Unit Price with VAT:kr.6.58000