TR2/C518-375-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.15.22461
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.14.37911
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.15.09284
Datasheet

Similar


Littelfuse Inc.
In Stock: 251
Unit Price: kr.31.51000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.11.78220
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.20.75600
Datasheet
375 mA 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
375 mA 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

TR2/C518-375-R

DigiKey Part Number
283-TR2/C518-375-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR2/C518-375-R
Description
FUSE GLASS 375MA 250VAC 2AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
375 mA 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.039
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.217" Dia x 0.598" L (5.50mm x 15.20mm)
DC Cold Resistance
2.53 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.5.28868kr.31,732.08
Manufacturers Standard Package
Unit Price without VAT:kr.5.28868
Unit Price with VAT:kr.6.61085