Similar
Similar
Similar
Similar
Similar
Similar



TR2/C515S-250-R | |
|---|---|
DigiKey Part Number | 283-TR2/C515S-250-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR2/C515S-250-R |
Description | FUSE GLASS 250MA 250VAC 2AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.467 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.598" L (5.50mm x 15.20mm) | |
DC Cold Resistance | 1.32 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.7.29415 | kr.10,941.23 |
| Unit Price without VAT: | kr.7.29415 |
|---|---|
| Unit Price with VAT: | kr.9.11769 |


