
TR1-2410TD7-R | |
|---|---|
DigiKey Part Number | 283-TR1-2410TD7-RTR-ND - Tape & Reel (TR) 283-TR1-2410TD7-RCT-ND - Cut Tape (CT) 283-TR1-2410TD7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR1-2410TD7-R |
Description | FUSE BRD MNT 7A 250VAC 60VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 A 250 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm) | |
DC Cold Resistance | 0.0087 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.82000 | kr.6.82 |
| 5 | kr.5.63200 | kr.28.16 |
| 10 | kr.5.20200 | kr.52.02 |
| 50 | kr.4.31460 | kr.215.73 |
| 100 | kr.3.98150 | kr.398.15 |
| 250 | kr.3.57844 | kr.894.61 |
| 500 | kr.3.30000 | kr.1,650.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.31479 | kr.3,314.79 |
| 2.000 | kr.3.05425 | kr.6,108.50 |
| 3.000 | kr.2.91069 | kr.8,732.07 |
| 5.000 | kr.2.73856 | kr.13,692.80 |
| 7.000 | kr.2.63020 | kr.18,411.40 |
| 10.000 | kr.2.51954 | kr.25,195.40 |
| Unit Price without VAT: | kr.6.82000 |
|---|---|
| Unit Price with VAT: | kr.8.52500 |

