
TR1-2410TD500-R | |
|---|---|
DigiKey Part Number | 283-TR1-2410TD500-RTR-ND - Tape & Reel (TR) 283-TR1-2410TD500-RCT-ND - Cut Tape (CT) 283-TR1-2410TD500-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR1-2410TD500-R |
Description | FUSE BRD MT 500MA 250VAC 60VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 60 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm) | |
DC Cold Resistance | 0.4025 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.46000 | kr.6.46 |
| 5 | kr.5.37600 | kr.26.88 |
| 10 | kr.4.95400 | kr.49.54 |
| 50 | kr.4.11140 | kr.205.57 |
| 100 | kr.3.79330 | kr.379.33 |
| 250 | kr.3.40968 | kr.852.42 |
| 500 | kr.3.14432 | kr.1,572.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.04365 | kr.3,043.65 |
| 2.000 | kr.2.80458 | kr.5,609.16 |
| 3.000 | kr.2.67283 | kr.8,018.49 |
| 5.000 | kr.2.51488 | kr.12,574.40 |
| 7.000 | kr.2.41547 | kr.16,908.29 |
| 10.000 | kr.2.31392 | kr.23,139.20 |
| 25.000 | kr.2.24000 | kr.56,000.00 |
| Unit Price without VAT: | kr.6.46000 |
|---|---|
| Unit Price with VAT: | kr.8.07500 |

