
TR1-2410FA6-3-R | |
|---|---|
DigiKey Part Number | 283-TR1-2410FA6-3-RTR-ND - Tape & Reel (TR) 283-TR1-2410FA6-3-RCT-ND - Cut Tape (CT) 283-TR1-2410FA6-3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR1-2410FA6-3-R |
Description | FUSE BRD MNT 6.3A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.256" L x 0.122" W x 0.122" H (6.50mm x 3.10mm x 3.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.0077 Ohms |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 045106.3MRL | Littelfuse Inc. | 12.053 | F2588CT-ND | kr.10.71000 | Similar |
| 045106.3MRSN | Littelfuse Inc. | 680 | 18-045106.3MRSNCT-ND | kr.9.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 5 | kr.3.81600 | kr.19.08 |
| 10 | kr.3.51900 | kr.35.19 |
| 50 | kr.2.91900 | kr.145.95 |
| 100 | kr.2.69320 | kr.269.32 |
| 250 | kr.2.42112 | kr.605.28 |
| 500 | kr.2.23294 | kr.1,116.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.73000 | kr.2,730.00 |
| 2.000 | kr.2.51571 | kr.5,031.42 |
| 3.000 | kr.2.39766 | kr.7,192.98 |
| 5.000 | kr.2.25609 | kr.11,280.45 |
| 7.000 | kr.2.16700 | kr.15,169.00 |
| 10.000 | kr.2.07601 | kr.20,760.10 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

