5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR1-2410FA5-R

DigiKey Part Number
283-TR1-2410FA5-RTR-ND - Tape & Reel (TR)
283-TR1-2410FA5-RCT-ND - Cut Tape (CT)
283-TR1-2410FA5-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR1-2410FA5-R
Description
FUSE BRD MNT 5A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.256" L x 0.122" W x 0.122" H (6.50mm x 3.10mm x 3.10mm)
DC Cold Resistance
0.0102 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 273
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.47000kr.5.47
5kr.4.51400kr.22.57
10kr.4.16000kr.41.60
50kr.3.45420kr.172.71
100kr.3.18670kr.318.67
250kr.2.86444kr.716.11
500kr.2.64182kr.1,320.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.76876kr.2,768.76
2.000kr.2.55143kr.5,102.86
3.000kr.2.43170kr.7,295.10
5.000kr.2.28812kr.11,440.60
7.000kr.2.19776kr.15,384.32
10.000kr.2.10548kr.21,054.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.47000
Unit Price with VAT:kr.6.83750