2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR1-2410FA2-5-R

DigiKey Part Number
283-TR1-2410FA2-5-RTR-ND - Tape & Reel (TR)
283-TR1-2410FA2-5-RCT-ND - Cut Tape (CT)
283-TR1-2410FA2-5-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR1-2410FA2-5-R
Description
FUSE BRD MNT 2.5A 125VAC/VDC SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.256" L x 0.122" W x 0.122" H (6.50mm x 3.10mm x 3.10mm)
DC Cold Resistance
0.0182 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.64000kr.5.64
5kr.4.66600kr.23.33
10kr.4.31100kr.43.11
50kr.3.57580kr.178.79
100kr.3.29930kr.329.93
250kr.2.96560kr.741.40
500kr.2.73520kr.1,367.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.73000kr.2,730.00
2.000kr.2.51571kr.5,031.42
3.000kr.2.39766kr.7,192.98
5.000kr.2.25609kr.11,280.45
7.000kr.2.16700kr.15,169.00
10.000kr.2.07601kr.20,760.10
Manufacturers Standard Package
Unit Price without VAT:kr.5.64000
Unit Price with VAT:kr.7.05000