
TR-3250HVA3-R | |
|---|---|
DigiKey Part Number | 283-TR-3250HVA3-RTR-ND - Tape & Reel (TR) 283-TR-3250HVA3-RCT-ND - Cut Tape (CT) 283-TR-3250HVA3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-3250HVA3-R |
Description | FUSE FAST ACT 3 A 1000VDC AUTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 A 1 kV Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 1 kV | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 3.6 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 1.268" L x 0.198" W x 0.198" H (32.20mm x 5.03mm x 5.03mm) | |
DC Cold Resistance | 0.09 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.57000 | kr.34.57 |
| 5 | kr.28.66400 | kr.143.32 |
| 10 | kr.26.45100 | kr.264.51 |
| 50 | kr.21.94160 | kr.1,097.08 |
| 100 | kr.20.23620 | kr.2,023.62 |
| 250 | kr.18.17376 | kr.4,543.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.58308 | kr.8,791.54 |
| 1.000 | kr.16.19227 | kr.16,192.27 |
| 1.500 | kr.15.42547 | kr.23,138.21 |
| 2.500 | kr.14.50569 | kr.36,264.22 |
| 3.500 | kr.14.10937 | kr.49,382.79 |
| Unit Price without VAT: | kr.34.57000 |
|---|---|
| Unit Price with VAT: | kr.43.21250 |

