2 A 1 kV Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR-3250HVA2-R

DigiKey Part Number
283-TR-3250HVA2-RTR-ND - Tape & Reel (TR)
283-TR-3250HVA2-RCT-ND - Cut Tape (CT)
283-TR-3250HVA2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR-3250HVA2-R
Description
FUSE FAST ACT 2 A 1000VDC AUTO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 A 1 kV Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
10kA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
1.4
Part Status
Active
Approval Agency
cURus
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Fuse Type
Size / Dimension
1.268" L x 0.198" W x 0.198" H (32.20mm x 5.03mm x 5.03mm)
Current Rating (Amps)
DC Cold Resistance
0.14 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.888
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.69000kr.35.69
5kr.29.58200kr.147.91
10kr.27.30000kr.273.00
50kr.22.64520kr.1,132.26
100kr.20.88590kr.2,088.59
250kr.18.75700kr.4,689.25
500kr.17.28322kr.8,641.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.15.91613kr.15,916.13
2.000kr.14.64718kr.29,294.36
3.000kr.13.94741kr.41,842.23
Manufacturers Standard Package
Unit Price without VAT:kr.35.69000
Unit Price with VAT:kr.44.61250