
TR-3250HVA1-R | |
|---|---|
DigiKey Part Number | 283-TR-3250HVA1-RTR-ND - Tape & Reel (TR) 283-TR-3250HVA1-RCT-ND - Cut Tape (CT) 283-TR-3250HVA1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-3250HVA1-R |
Description | FUSE FAST ACT 1 A 1000VDC AUTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 A 1 kV Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 10kA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 1.1 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 1.268" L x 0.198" W x 0.198" H (32.20mm x 5.03mm x 5.03mm) |
Current Rating (Amps) | DC Cold Resistance 390 mOhms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.69000 | kr.35.69 |
| 5 | kr.29.58200 | kr.147.91 |
| 10 | kr.27.30000 | kr.273.00 |
| 50 | kr.22.64520 | kr.1,132.26 |
| 100 | kr.20.88590 | kr.2,088.59 |
| 250 | kr.18.75700 | kr.4,689.25 |
| 500 | kr.17.28322 | kr.8,641.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.91613 | kr.15,916.13 |
| 2.000 | kr.14.64718 | kr.29,294.36 |
| 3.000 | kr.13.94741 | kr.41,842.23 |
| Unit Price without VAT: | kr.35.69000 |
|---|---|
| Unit Price with VAT: | kr.44.61250 |

