7.5 A 350 V 400 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR-1350HV7-5-R

DigiKey Part Number
283-TR-1350HV7-5-RTR-ND - Tape & Reel (TR)
283-TR-1350HV7-5-RCT-ND - Cut Tape (CT)
283-TR-1350HV7-5-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR-1350HV7-5-R
Description
FUSE BRD MT 7.5A 350VAC 400VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7.5 A 350 V 400 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 200A DC
Melting I²t
25.0
Approval Agency
cURus
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.520" L x 0.199" W x 0.199" H (13.20mm x 5.05mm x 5.05mm)
DC Cold Resistance
13.5 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.10000kr.28.10
5kr.23.32800kr.116.64
10kr.21.52800kr.215.28
50kr.17.85620kr.892.81
100kr.16.46980kr.1,646.98
250kr.14.79312kr.3,698.28
500kr.13.77306kr.6,886.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.14.28977kr.14,289.77
2.000kr.13.15199kr.26,303.98
3.000kr.12.52453kr.37,573.59
5.000kr.12.29738kr.61,486.90
Manufacturers Standard Package
Unit Price without VAT:kr.28.10000
Unit Price with VAT:kr.35.12500