1 A 350 V 600 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 A 350 V 600 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
High Voltage Surface Mount Fuses - 1145HV & 1350HV Families
Eaton Surface Mount Circuit Protection Devices

TR-1350HV1-R

DigiKey Part Number
283-TR-1350HV1-RTR-ND - Tape & Reel (TR)
283-TR-1350HV1-RCT-ND - Cut Tape (CT)
283-TR-1350HV1-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR-1350HV1-R
Description
FUSE BRD MT 1A 350VAC 600VDC SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 A 350 V 600 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
0.5
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.520" L x 0.199" W x 0.199" H (13.20mm x 5.05mm x 5.05mm)
DC Cold Resistance
0.252 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.429
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.20000kr.27.20
5kr.22.57000kr.112.85
10kr.20.82700kr.208.27
50kr.17.27480kr.863.74
100kr.15.93420kr.1,593.42
250kr.14.31216kr.3,578.04
500kr.13.28116kr.6,640.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.12.75571kr.12,755.71
2.000kr.11.74125kr.23,482.50
3.000kr.11.18188kr.33,545.64
5.000kr.10.85063kr.54,253.15
Manufacturers Standard Package
Unit Price without VAT:kr.27.20000
Unit Price with VAT:kr.34.00000