



TR-1145HVA1-R | |
|---|---|
DigiKey Part Number | 283-TR-1145HVA1-RTR-ND - Tape & Reel (TR) 283-TR-1145HVA1-RCT-ND - Cut Tape (CT) 283-TR-1145HVA1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-1145HVA1-R |
Description | FUSE BRD MT 1A 350VAC 500VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 350 V 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | TR-1145HVA1-R Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 0.5 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.441" L x 0.199" W x 0.199" H (11.20mm x 5.05mm x 5.05mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.05000 | kr.30.05 |
| 5 | kr.24.94200 | kr.124.71 |
| 10 | kr.23.00800 | kr.230.08 |
| 50 | kr.19.08600 | kr.954.30 |
| 100 | kr.17.60360 | kr.1,760.36 |
| 250 | kr.15.81144 | kr.3,952.86 |
| 500 | kr.14.57058 | kr.7,285.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.83966 | kr.14,839.66 |
| 2.000 | kr.13.65750 | kr.27,315.00 |
| 3.000 | kr.13.00550 | kr.39,016.50 |
| Unit Price without VAT: | kr.30.05000 |
|---|---|
| Unit Price with VAT: | kr.37.56250 |

