



TR-1145HV2-5-R | |
|---|---|
DigiKey Part Number | 283-TR-1145HV2-5-RTR-ND - Tape & Reel (TR) 283-TR-1145HV2-5-RCT-ND - Cut Tape (CT) 283-TR-1145HV2-5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-1145HV2-5-R |
Description | FUSE BRD MT 2.5A 350VAC 500VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 350 V 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 2.6 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.441" L x 0.199" W x 0.199" H (11.20mm x 5.05mm x 5.05mm) | |
DC Cold Resistance | 40 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.93000 | kr.19.93 |
| 5 | kr.16.55000 | kr.82.75 |
| 10 | kr.15.27100 | kr.152.71 |
| 50 | kr.12.66960 | kr.633.48 |
| 100 | kr.11.68720 | kr.1,168.72 |
| 250 | kr.10.49940 | kr.2,624.85 |
| 500 | kr.9.67754 | kr.4,838.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.24021 | kr.12,240.21 |
| 2.000 | kr.11.26720 | kr.22,534.40 |
| 3.000 | kr.10.73060 | kr.32,191.80 |
| 5.000 | kr.10.36838 | kr.51,841.90 |
| Unit Price without VAT: | kr.19.93000 |
|---|---|
| Unit Price with VAT: | kr.24.91250 |

