1 A 350 V 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 A 350 V 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
High Voltage Surface Mount Fuses - 1145HV & 1350HV Families
Eaton Surface Mount Circuit Protection Devices

TR-1145HV1-R

DigiKey Part Number
283-TR-1145HV1-RTR-ND - Tape & Reel (TR)
283-TR-1145HV1-RCT-ND - Cut Tape (CT)
283-TR-1145HV1-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR-1145HV1-R
Description
FUSE BRD MT 1A 350VAC 500VDC SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 A 350 V 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
0.5
Approval Agency
cURus
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.441" L x 0.199" W x 0.199" H (11.20mm x 5.05mm x 5.05mm)
DC Cold Resistance
0.2 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.114
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.82000kr.24.82
5kr.20.58800kr.102.94
10kr.19.00100kr.190.01
50kr.15.76380kr.788.19
100kr.14.54020kr.1,454.02
250kr.13.06140kr.3,265.35
500kr.12.03734kr.6,018.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.64222kr.11,642.22
2.000kr.10.71717kr.21,434.34
3.000kr.10.20707kr.30,621.21
5.000kr.9.81154kr.49,057.70
Manufacturers Standard Package
Unit Price without VAT:kr.24.82000
Unit Price with VAT:kr.31.02500