
STS521050U751AH | |
|---|---|
DigiKey Part Number | 283-STS521050U751AHTR-ND - Tape & Reel (TR) 283-STS521050U751AHCT-ND - Cut Tape (CT) 283-STS521050U751AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS521050U751AH |
Description | TVS DIODE 5VWM 15VC SOD523 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | CAN, Ethernet, Telecom | |
Capacitance @ Frequency | 75pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 |
| 10 | kr.2.04800 | kr.20.48 |
| 100 | kr.1.00350 | kr.100.35 |
| 500 | kr.0.84044 | kr.420.22 |
| 1.000 | kr.0.58330 | kr.583.30 |
| 2.000 | kr.0.54567 | kr.1,091.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.39040 | kr.3,123.20 |
| 16.000 | kr.0.35520 | kr.5,683.20 |
| 24.000 | kr.0.32000 | kr.7,680.00 |
| 40.000 | kr.0.30160 | kr.12,064.00 |
| Unit Price without VAT: | kr.2.94000 |
|---|---|
| Unit Price with VAT: | kr.3.67500 |

