
STS521360U201AH | |
|---|---|
DigiKey Part Number | 283-STS521360U201AHTR-ND - Tape & Reel (TR) 283-STS521360U201AHCT-ND - Cut Tape (CT) 283-STS521360U201AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS521360U201AH |
Description | TVS DIODE 36VWM 55VC SOD523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 55V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 120W |
Mfr | Power Line Protection No |
Series | Applications CAN, Ethernet, Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 20pF @ 1MHz (Max) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 36V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 40V | Package / Case SC-79, SOD-523 |
Voltage - Clamping (Max) @ Ipp 55V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.44600 | kr.14.46 |
| 100 | kr.0.90600 | kr.90.60 |
| 500 | kr.0.67116 | kr.335.58 |
| 1.000 | kr.0.59520 | kr.595.20 |
| 2.000 | kr.0.53117 | kr.1,062.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.41976 | kr.3,358.08 |
| 16.000 | kr.0.38258 | kr.6,121.28 |
| 24.000 | kr.0.36362 | kr.8,726.88 |
| 40.000 | kr.0.34232 | kr.13,692.80 |
| 56.000 | kr.0.32970 | kr.18,463.20 |
| 80.000 | kr.0.31744 | kr.25,395.20 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

